Add To Favorites
Photo Not Available
2M801-007-26NF6-6SC 6 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 114.32000 $114.32
5 108.37600 $541.88
10 87.69200 $876.92
25 83.07640 $2,076.91
50 78.46120 $3,923.06
100 76.73040 $7,673.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number AA2M801-007-26NF6-6SC-ND
Copy   AA2M801-007-26NF6-6SC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M801-007-26NF6-6SC

Copy   2M801-007-26NF6-6SC
Description M801 6C 6#23 SKT PLUG OM
Copy   M801 6C 6#23 SKT PLUG OM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

6 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   6 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 6
Shell Size - Insert 6-6
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation C
Shell Material Aluminum Alloy
Shell Finish Olive Drab Cadmium
Contact Finish - Mating Gold
Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut, Self Locking
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.290" (7.37mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Additional Resources
Standard Package ? 1
Other Names AA2M801-007-26NF6-6SC

19:05:59 10/19/2018