Photo Not Available
2M801-007-26NF13-7BA 7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Self Locking
Product Overview
Digi-Key Part Number 2M801-007-26NF13-7BA-ND
Copy   2M801-007-26NF13-7BA-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M801-007-26NF13-7BA

Copy   2M801-007-26NF13-7BA
Description CONN PLUG HSNG FMALE 7POS INLINE
Copy   CONN PLUG HSNG FMALE 7POS INLINE
Detailed Description

7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Self Locking

Copy   7 Position Circular Connector Plug Housing Free Hanging (In-Line) Backshell, Coupling Nut, Self Locking
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Plug Housing
Type For Female Sockets
Number of Positions 7
Shell Size - Insert 13-7
Shell Size, MIL -
Contact Type Crimp
Contact Size 16
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Cadmium
Housing Color Olive Drab
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut, Self Locking
Shielding Shielded
Note Contacts Not Included
Includes -
Insert Material Polyphenylene Sulfide (PPS)
Contact Shape Circular
Operating Temperature -65°C ~ 150°C
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2M80100726NF137BA

02:31:45 1/21/2019