Add To Favorites
Photo Not Available
2M801-007-16M5-3SA 3 Position Circular Connector Plug, Female Sockets Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 115.18000 $115.18
5 109.19200 $545.96
10 88.35000 $883.50
25 79.24960 $1,981.24
50 74.87740 $3,743.87
100 72.69120 $7,269.12

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 2M801-007-16M5-3SA-ND
Copy   2M801-007-16M5-3SA-ND
Quantity Available Supplier Direct Ship : 23
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

2M801-007-16M5-3SA

Copy   2M801-007-16M5-3SA
Description M801 3C 3#23 SKT PLUG OM
Copy   M801 3C 3#23 SKT PLUG OM
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

3 Position Circular Connector Plug, Female Sockets Crimp Gold

Copy   3 Position Circular Connector Plug, Female Sockets Crimp Gold
Documents & Media
Datasheets 2M Series Catalog
HTML Datasheet 2M Series Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series 2M
Packaging ? Bulk ?
Part Status Active
Connector Type Plug, Female Sockets
Number of Positions 3
Shell Size - Insert 5-3
Shell Size, MIL -
Mounting Type Free Hanging (In-Line)
Mounting Feature -
Termination Crimp
Fastening Type Threaded
Orientation A
Shell Material Aluminum Alloy
Shell Finish Electroless Nickel
Contact Finish - Mating Gold
Color Silver
Ingress Protection IP67 - Dust Tight, Waterproof
Material Flammability Rating -
Features Backshell, Coupling Nut
Shielding Shielded
Current Rating 5A
Voltage Rating -
Backshell Material, Plating -
Cable Opening 0.246" (6.22mm)
Contact Material Copper Alloy
Contact Finish Thickness - Mating 50.0µin (1.27µm)
Insert Material Polyphenylene Sulfide (PPS)
Operating Temperature -65°C ~ 150°C
Applications -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 2M80100716M53SA

13:01:42 10/15/2018