Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 10-597878-041-ND
Quantity Available Supplier Direct Ship : 2,525
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-597878-041

Description CONTACT SOCKET SZ 22D PCB
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Size 22D PCB Pin

Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 22D
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination PCB Pin
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 10597878041

14:49:27 6/18/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 13.94000 $13.94
5 12.06600 $60.33
10 11.88500 $118.85
25 11.22120 $280.53
50 11.16100 $558.05
100 9.35250 $935.25
250 8.86876 $2,217.19
500 8.65376 $4,326.88
1,000 8.43875 $8,438.75

Submit a request for quotation on quantities greater than those displayed.

Send Feedback