Add To Favorites
Photo Not Available
10-597474-165 Pin Contact Size 16
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 4.17000 $4.17
5 3.61200 $18.06
10 3.55800 $35.58
25 3.35920 $83.98
50 3.34120 $167.06
100 2.79970 $279.97
250 2.65484 $663.71
500 2.59050 $1,295.25
1,000 2.52613 $2,526.13
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10-597474-165-ND
Copy   10-597474-165-ND
Quantity Available Supplier Direct Ship : 51
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-597474-165

Copy   10-597474-165
Description CONTACT PIN SZ 16 BACC III
Copy   CONTACT PIN SZ 16 BACC III
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact Size 16

Copy   Pin Contact  Size 16
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10597474165

00:05:04 11/18/2018