Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 10-597473-125-ND
Quantity Available Supplier Direct Ship : 164
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-597473-125

Description CONTACT SOCKET SZ 12 BACC III
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Size 12

Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series -
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 12
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 10597473125

00:35:27 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 21.67000 $21.67
5 18.76200 $93.81
10 18.48100 $184.81
25 17.44880 $436.22
50 17.35480 $867.74
100 14.54290 $1,454.29
250 13.79072 $3,447.68
500 13.45638 $6,728.19
1,000 13.12206 $13,122.06

Submit a request for quotation on quantities greater than those displayed.

Send Feedback