Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 10-597261-232-ND
Quantity Available Supplier Direct Ship : 5,529
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-597261-232

Description CONTACT SOCKET SZ 22M
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Size 22M

Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 22M
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 10597261232

17:13:39 6/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.20000 $2.20
5 1.90800 $9.54
10 1.87900 $18.79
25 1.77440 $44.36
50 1.76480 $88.24
100 1.47900 $147.90
250 1.40252 $350.63
500 1.36850 $684.25
1,000 1.33450 $1,334.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback