Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 10-597261-222-ND
Quantity Available Supplier Direct Ship : 15,682
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-597261-222

Description CONTACT SOCKET SZ 22
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact Size 22

Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 22
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination -
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 10597261222

03:22:49 6/25/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.62000 $2.62
5 2.27000 $11.35
10 2.23600 $22.36
25 2.11120 $52.78
50 2.09980 $104.99
100 1.75910 $175.91
250 1.66816 $417.04
500 1.62772 $813.86
1,000 1.58727 $1,587.27

Submit a request for quotation on quantities greater than those displayed.

Send Feedback