Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 10-597069-02X-ND
Quantity Available Supplier Direct Ship : 141
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-597069-02X

Description CONTACT SOCKET 16-20AWG CRIMP
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Detailed Description

Socket Contact 16-20 AWG Size 16 Crimp Gold

Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 1059706902X

02:44:45 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 18.16000 $18.16
5 15.72400 $78.62
10 15.48800 $154.88
25 14.62320 $365.58
50 14.54480 $727.24
100 12.18700 $1,218.70
250 11.55660 $2,889.15
500 11.27644 $5,638.22
1,000 10.99628 $10,996.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback