Add To Favorites
Photo Not Available
10-597068-02X Pin Contact 16-20 AWG Size 16 Crimp Gold
Product Overview
Digi-Key Part Number 10-597068-02X-ND
Copy   10-597068-02X-ND
Quantity Available Supplier Direct Ship : 1,496
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-597068-02X

Copy   10-597068-02X
Description CONTACT PIN 16-20AWG CRIMP GOLD
Copy   CONTACT PIN 16-20AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 16-20 AWG Size 16 Crimp Gold

Copy   Pin Contact 16-20 AWG Size 16 Crimp Gold
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Copper Alloy
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1059706802X
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.79000 $3.79
5 3.28000 $16.40
10 3.23100 $32.31
25 3.05040 $76.26
50 3.03400 $151.70
100 2.54210 $254.21
250 2.41064 $602.66
500 2.35222 $1,176.11
1,000 2.29377 $2,293.77

Submit a request for quotation on quantities greater than those displayed.

09:42:14 9/21/2018