Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 10-552681-11G-ND
Quantity Available Supplier Direct Ship : 43
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-552681-11G

Description CONN CABLE CLAMP SZ 11 B SLVR
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Silver Connector Cable Clamp M15x1 11, B

Documents & Media
Datasheets MIL-DTL-38999 Accessories, Tools Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999 Series III, Tri-Start™ TV
Part Status Active
Type Cable Clamp
Cable Opening 0.141" ~ 0.250" (3.58mm ~ 6.35mm)
Diameter - Outside 0.756" (19.20mm)
Shell Size - Insert 11, B
Thread Size M15x1
Cable Exit 180°
Material Aluminum Alloy
Plating Electroless Nickel
Shielding Unshielded
Color Silver
Features Strain Relief
Ingress Protection -
Includes -
Material Flammability Rating -
For Use With/Related Products MIL-DTL-38999 Series III TV Connectors
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 1055268111G

23:26:24 8/14/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 94.31000 $94.31
5 85.96400 $429.82
10 67.32800 $673.28
25 60.48600 $1,512.15
50 57.26000 $2,863.00
100 54.43740 $5,443.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback