Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 10-497630-045-ND
Quantity Available Supplier Direct Ship : 79
Can ship in approximately 2 business days
Manufacturer

Manufacturer Part Number

10-497630-045

Description CONTACT PIN 16-20AWG PCB GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 16-20 AWG Size 16 PCB Pin Gold

Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 16
Wire Gauge or Range - AWG 16-20 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination PCB Pin
Contact Material -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10497630045

18:41:20 8/19/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 15.84000 $15.84
5 13.71000 $68.55
10 13.50400 $135.04
25 12.75040 $318.76
50 12.68180 $634.09
100 11.92770 $1,192.77
250 11.31076 $2,827.69
500 11.03656 $5,518.28

Submit a request for quotation on quantities greater than those displayed.

Send Feedback