Photo Not Available
10-497628-035 Pin Contact Size 22D PCB Pin
Product Overview
Digi-Key Part Number 10-497628-035-ND
Copy   10-497628-035-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-497628-035

Copy   10-497628-035
Description CONTACT PIN SZ 22D PCB
Copy   CONTACT PIN SZ 22D PCB
Detailed Description

Pin Contact Size 22D PCB Pin

Copy   Pin Contact  Size 22D PCB Pin
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-DTL-38999
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Pin
Contact Size 22D
Wire Gauge or Range - AWG -
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination PCB Pin
Contact Material -
Contact Finish -
Contact Finish Thickness -
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10497628035

13:16:14 1/20/2019