Add To Favorites
  • Non-Cancelable/Non-Returnable
Photo Not Available

Product Overview
Digi-Key Part Number 10-497623-035-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

10-497623-035

Description CONTACT SOCKET 22-28AWG PCB GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Socket Contact 22-28 AWG Size 22D PCB Pin Gold

Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Machined
Contact Type Socket
Contact Size 22D
Wire Gauge or Range - AWG 22-28 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination PCB Pin
Contact Material -
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Additional Resources
Standard Package ? 1
Other Names 10497623035

07:35:51 5/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 12.14000 $12.14
5 10.51000 $52.55
10 10.35200 $103.52
25 9.77440 $244.36
50 9.72180 $486.09
100 8.14670 $814.67
250 7.72532 $1,931.33
500 7.53802 $3,769.01
1,000 7.35074 $7,350.74

Submit a request for quotation on quantities greater than those displayed.

Send Feedback