Add To Favorites
Photo Not Available
10-407862-335 Pin Contact 20-24 AWG Size 20 Crimp Gold
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 88.44000 $88.44
5 82.94200 $414.71
10 71.48500 $714.85
25 67.36120 $1,684.03
50 63.69540 $3,184.77
100 61.40420 $6,140.42
250 60.94592 $15,236.48

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 10-407862-335-ND
Copy   10-407862-335-ND
Quantity Available Supplier Direct Ship : 7
Can ship in approximately 2 business days
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

10-407862-335

Copy   10-407862-335
Description CONTACT PIN 20-24AWG CRIMP GOLD
Copy   CONTACT PIN 20-24AWG CRIMP GOLD
Manufacturer Standard Lead Time 12 Weeks
Detailed Description

Pin Contact 20-24 AWG Size 20 Crimp Gold

Copy   Pin Contact 20-24 AWG Size 20 Crimp Gold
Documents & Media
Datasheets MIL-DTL-38999 Catalog
HTML Datasheet MIL-DTL-38999 Catalog
Product Attributes Select All
Categories
Manufacturer Amphenol Aerospace Operations
Series MIL-C-39029
Packaging ? Bulk ?
Part Status Active
Type Thermocouple
Contact Type Pin
Contact Size 20
Wire Gauge or Range - AWG 20-24 AWG
Wire Gauge or Range - mm² -
Wire Gauge or Range - Coaxial -
Contact Termination Crimp
Contact Material Iron
Contact Finish Gold
Contact Finish Thickness 50.0µin (1.27µm)
Termination Finish -
Features -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 10407862335

10:11:44 12/19/2018