Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 3.58000 $3.58
5 3.46200 $17.31
10 3.34300 $33.43
25 3.10400 $77.60
50 2.62660 $131.33
100 2.14910 $214.91
250 2.08936 $522.34
500 1.79088 $895.44
1,000 1.67149 $1,671.49

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 235-1252-ND
Copy   235-1252-ND
Quantity Available 1,142
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YQS8069

Copy   YQS8069
Description PTC RESET FUSE 265V 33MA RADIAL
Copy   PTC RESET FUSE 265V 33MA RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 265V 33mA Ih Through Hole Radial, Disc

Copy   Ceramic PTC Resettable Fuse 265V 33mA Ih Through Hole Radial, Disc
Documents & Media
Datasheets YM Series Datasheet
YQS8069 Spec
PTC Product Spotlight
Mfg Application Notes Thermistors FAQ Application Spotlight
Product Training Modules PTC Thermistors
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series YM
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Voltage - Max 265V
Current - Max 200mA
Current - Hold (Ih) (Max) 33mA
Current - Trip (It) 55mA
Resistance - 25°C (Typ) 300 Ohms
Operating Temperature 0°C ~ 55°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.157" Dia x 0.197" T (4.00mm x 5.00mm)
Height - Seated (Max) 0.354" (9.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 235-1252
95301600

20:43:04 10/15/2018