Add To Favorites
Product Overview
Digi-Key Part Number 235-1277-ND
Copy   235-1277-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YQS5846PTF

Copy   YQS5846PTF
Description PTC RESET FUSE 25V 370MA RADIAL
Copy   PTC RESET FUSE 25V 370MA RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 25V 370mA Ih Through Hole Radial, Disc

Copy   Ceramic PTC Resettable Fuse 25V 370mA Ih Through Hole Radial, Disc
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series PTF
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Voltage - Max 25V
Current - Hold (Ih) (Max) 370mA
Current - Trip (It) 740mA
Resistance - 25°C (Typ) 3 Ohms
Operating Temperature 10°C ~ 55°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.551" Dia x 0.181" T (14.00mm x 4.60mm)
Height - Seated (Max) 0.630" (16.00mm)
Thickness (Max) -
Lead Spacing 0.197" (5.00mm)
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 500
Other Names 235-1277
YQS5846PTF-ND
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.29270 $2,585.40
Tariff Applied ?

Submit a request for quotation on quantities greater than those displayed.

05:13:27 9/24/2018