Add To Favorites
Photo Not Available
YPBL3.70T Ceramic PTC Resettable Fuse 80V 320mA Ih Through Hole Radial, Disc
Product Overview
Digi-Key Part Number YPBL3.70T-ND
Copy   YPBL3.70T-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YPBL3.70T

Copy   YPBL3.70T
Description PTC RESET FUSE 80V 320MA RADIAL
Copy   PTC RESET FUSE 80V 320MA RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 80V 320mA Ih Through Hole Radial, Disc

Copy   Ceramic PTC Resettable Fuse 80V 320mA Ih Through Hole Radial, Disc
Documents & Media
Datasheets YP Series
PTC Product Spotlight
Mfg Application Notes Thermistors FAQ Application Spotlight
Product Training Modules PTC Thermistors
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series YP
Packaging ? Tape & Reel (TR) ?
Part Status Active
Type Ceramic
Voltage - Max 80V
Current - Max 5.5A
Current - Hold (Ih) (Max) 320mA
Current - Trip (It) 640mA
Resistance - 25°C (Typ) 3.7 Ohms
Operating Temperature 0°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.532" Dia x 0.138" T (13.50mm x 3.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 2,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13535 $2,270.70

Submit a request for quotation on quantities greater than those displayed.

02:24:47 9/26/2018