Add To Favorites
YPAL0.80N Ceramic PTC Resettable Fuse 30V 850mA Ih Through Hole Radial, Disc
Product Overview
Digi-Key Part Number 235-1087-ND
Copy   235-1087-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

YPAL0.80N

Copy   YPAL0.80N
Description PTC RESET FUSE 30V 850MA RADIAL
Copy   PTC RESET FUSE 30V 850MA RADIAL
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

Ceramic PTC Resettable Fuse 30V 850mA Ih Through Hole Radial, Disc

Copy   Ceramic PTC Resettable Fuse 30V 850mA Ih Through Hole Radial, Disc
Documents & Media
Datasheets YP Series
PTC Product Spotlight
Mfg Application Notes Thermistors FAQ Application Spotlight
Product Training Modules PTC Thermistors
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series YP
Packaging ? Bulk ?
Part Status Active
Type Ceramic
Voltage - Max 30V
Current - Max 5.5A
Current - Hold (Ih) (Max) 850mA
Current - Trip (It) 1.7A
Resistance - 25°C (Typ) 800 mOhms
Operating Temperature 0°C ~ 60°C
Ratings -
Mounting Type Through Hole
Package / Case Radial, Disc
Size / Dimension 0.532" Dia x 0.138" T (13.50mm x 3.50mm)
Height - Seated (Max) 0.591" (15.00mm)
Thickness (Max) -
Lead Spacing 0.200" (5.08mm)
Approvals -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Additional Resources
Standard Package ? 2,000
Other Names 235-1087
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
2,000 1.13535 $2,270.70

Submit a request for quotation on quantities greater than those displayed.

02:08:53 9/19/2018