Add To Favorites
Photo Not Available
TH423H41GHNI NTC Thermistor 231.4k Axial
Product Overview
Digi-Key Part Number TH423H41GHNI-ND
Copy   TH423H41GHNI-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TH423H41GHNI

Copy   TH423H41GHNI
Description THERM NTC 231.4KOHM 4176K AXIAL
Copy   THERM NTC 231.4KOHM 4176K AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

NTC Thermistor 231.4k Axial

Copy   NTC Thermistor 231.4k Axial
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series TH
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 231.4k
Resistance Tolerance ±5%
B Value Tolerance ±3%
B0/50 -
B25/50 4176K
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -40°C ~ 250°C
Power - Max 25mW
Length - Lead Wire 1.02" (26.00mm)
Mounting Type Through Hole
Package / Case Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
3,000 0.26633 $798.98

Submit a request for quotation on quantities greater than those displayed.

16:24:15 9/22/2018