Add To Favorites
Photo Not Available
TH410J42GBSN-T5 NTC Thermistor 100k Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
5 0.58600 $2.93
10 0.51100 $5.11
25 0.44840 $11.21
50 0.37260 $18.63
100 0.31740 $31.74
250 0.28980 $72.45
500 0.27600 $138.00
1,000 0.24150 $241.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 235-1618-ND
Copy   235-1618-ND
Quantity Available 3,990
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TH410J42GBSN-T5

Copy   TH410J42GBSN-T5
Description THERMISTOR NTC 100KOHM AXIAL
Copy   THERMISTOR NTC 100KOHM AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

NTC Thermistor 100k Axial

Copy   NTC Thermistor 100k Axial
Documents & Media
Other Related Documents Digital Temperature Sensors vs. NTC Thermistors
Online Catalog NTC TH Series
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series TH
Part Status Active
Resistance in Ohms @ 25°C 100k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -40°C ~ 250°C
Power - Max 25mW
Length - Lead Wire -
Mounting Type Through Hole
Package / Case Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 235-1618

06:14:00 8/25/2019