Add To Favorites
TH350J39GBNI NTC Thermistor 50k Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.62000 $0.62
5 0.58600 $2.93
10 0.51100 $5.11
25 0.44840 $11.21
50 0.37260 $18.63
100 0.31740 $31.74
250 0.28980 $72.45
500 0.27600 $138.00
1,000 0.24150 $241.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 235-1549-ND
Copy   235-1549-ND
Quantity Available 2,850
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TH350J39GBNI

Copy   TH350J39GBNI
Description THERM NTC 50KOHM 3952K AXIAL
Copy   THERM NTC 50KOHM 3952K AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

NTC Thermistor 50k Axial

Copy   NTC Thermistor 50k Axial
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series TH
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 50k
Resistance Tolerance ±5%
B Value Tolerance ±5%
B0/50 -
B25/50 3952K
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -40°C ~ 250°C
Power - Max 25mW
Length - Lead Wire 1.02" (26.00mm)
Mounting Type Through Hole
Package / Case Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 235-1549
TH350J39GBNI-ND

23:48:25 8/20/2019