Add To Favorites
Photo Not Available
TH310J39GBSN NTC Thermistor 10.74k Axial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 0.67000 $0.67
5 0.63400 $3.17
10 0.55100 $5.51
25 0.48440 $12.11
50 0.40240 $20.12
100 0.34270 $34.27
250 0.31292 $78.23
500 0.29800 $149.00
1,000 0.26075 $260.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 235-1547-ND
Copy   235-1547-ND
Quantity Available 2,989
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

TH310J39GBSN

Copy   TH310J39GBSN
Description THERMISTOR NTC 10.74KOHM AXIAL
Copy   THERMISTOR NTC 10.74KOHM AXIAL
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

NTC Thermistor 10.74k Axial

Copy   NTC Thermistor 10.74k Axial
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series TH
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 10.74k
Resistance Tolerance ±5%
B Value Tolerance ±5%
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -40°C ~ 250°C
Power - Max 25mW
Length - Lead Wire 1.02" (26.00mm)
Mounting Type Through Hole
Package / Case Axial
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 3,000
Other Names 235-1547
TH310J39GBSN-ND

19:50:57 8/24/2019