Add To Favorites
T6615-10K Carbon Dioxide (CO2) Sensor 0 V ~ 4 V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 100.78000 $100.78
5 95.47200 $477.36
10 84.86400 $848.64
25 79.56000 $1,989.00
50 76.90800 $3,845.40
100 74.25600 $7,425.60

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 235-1684-ND
Copy   235-1684-ND
Quantity Available 6
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T6615-10K

Copy   T6615-10K
Description CO2 MODULE 10000PPM DIFFUSION
Copy   CO2 MODULE 10000PPM DIFFUSION
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Carbon Dioxide (CO2) Sensor 0 V ~ 4 V

Copy   Carbon Dioxide (CO2) Sensor 0 V ~ 4 V
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series -
Part Status Active
Type Carbon Dioxide (CO2)
Accuracy 10%
Output 0 V ~ 4 V
Operating Temperature 0°C ~ 50°C
Voltage - Supply 5VDC
Current - Supply -
 
Environmental & Export Classifications
Lead Free Status Lead free
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • T6713 - Amphenol Advanced Sensors | 235-1373-ND DigiKey Electronics
  • T6713
  • Amphenol Advanced Sensors
  • CO2 MODULE 2000PPM DIFFUSION
  • Unit Price $86.20000
  • 235-1373-ND
  • T6615-5K - Amphenol Advanced Sensors | 235-1285-ND DigiKey Electronics
  • T6615-5K
  • Amphenol Advanced Sensors
  • CO2 MODULE 5000PPM DIFFUSION
  • Unit Price $100.78000
  • 235-1285-ND
  • T6713-5K - Amphenol Advanced Sensors | 235-1374-ND DigiKey Electronics
  • T6713-5K
  • Amphenol Advanced Sensors
  • CO2 MODULE 5000PPM DIFFUSION
  • Unit Price $86.20000
  • 235-1374-ND
Additional Resources
Standard Package ? 10
Other Names 235-1684
T6615-10K-ND

21:45:34 7/22/2019