Add To Favorites
Photo Not Available
T6613-5KC Carbon Dioxide (CO2) Sensor 0 V ~ 4 V
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 83.89500 $838.95

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number T6613-5KC-ND
Copy   T6613-5KC-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

T6613-5KC

Copy   T6613-5KC
Description CO2 MOD 5000PPM DIFF W/GAS PORTS
Copy   CO2 MOD 5000PPM DIFF W/GAS PORTS
Manufacturer Standard Lead Time 3 Weeks
Detailed Description

Carbon Dioxide (CO2) Sensor 0 V ~ 4 V

Copy   Carbon Dioxide (CO2) Sensor 0 V ~ 4 V
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series -
Part Status Active
Type Carbon Dioxide (CO2)
Accuracy ±5%
Output 0 V ~ 4 V
Operating Temperature 0°C ~ 50°C
Voltage - Supply 5VDC
Current - Supply -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • T6615-5K - Amphenol Advanced Sensors | 235-1285-ND DigiKey Electronics
  • T6615-5K
  • Amphenol Advanced Sensors
  • CO2 MODULE 5000PPM DIFFUSION
  • Unit Price $100.78000
  • 235-1285-ND
Additional Resources
Standard Package ? 10

01:26:28 7/19/2019