Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.15000 $2.15
5 2.03800 $10.19
10 1.74600 $17.46
25 1.39680 $34.92
50 1.28040 $64.02
100 1.16400 $116.40
250 1.07672 $269.18
500 1.01850 $509.25
1,000 0.90210 $902.10

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number KC003N-ND
Copy   KC003N-ND
Quantity Available 4,818
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

RL1007-624-73-D1

Copy   RL1007-624-73-D1
Description THERMISTOR NTC 1KOHM 3468K DISC
Copy   THERMISTOR NTC 1KOHM 3468K DISC
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

NTC Thermistor 1k Disc, 2.8mm Dia x 3.8mm W

Copy   NTC Thermistor 1k Disc, 2.8mm Dia x 3.8mm W
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series RL1007
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 1k
Resistance Tolerance ±10%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3468K
B25/100 -
Operating Temperature -50°C ~ 150°C
Length - Lead Wire 1.50" (38.00mm)
Mounting Type Through Hole
Package / Case Disc, 2.8mm Dia x 3.8mm W
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
You May Also Be Interested In
  • CD4007UBE - Texas Instruments | 296-3501-5-ND DigiKey Electronics
  • CD4007UBE
  • Texas Instruments
  • IC DUAL COMPL PAIR W/INV 14-DIP
  • Unit Price $0.51000
  • 296-3501-5-ND
  • UA741CDT - STMicroelectronics | 497-3075-1-ND DigiKey Electronics
  • UA741CDT
  • STMicroelectronics
  • IC OPAMP GP 1MHZ 8SO
  • Unit Price $0.49000
  • 497-3075-1-ND
  • BA50DD0T - Rohm Semiconductor | BA50DD0T-ND DigiKey Electronics
  • BA50DD0T
  • Rohm Semiconductor
  • IC REG LINEAR 5V 2A TO220FP
  • Unit Price $3.01000
  • BA50DD0T-ND
Additional Resources
Standard Package ? 500
Other Names 235-1175
235-1175-ND
KC003N
RL1007-624-73-K
RL100762473D1

00:19:57 1/22/2019