USD
Favorite

NPP-301A-200AT Pressure Sensor 30PSI (206.84kPa) Absolute 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
2,425 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 10.49000 $10.49
5 9.20200 $46.01
10 8.28200 $82.82
25 7.36200 $184.05
50 6.80980 $340.49
100 5.88960 $588.96
500 5.52150 $2,760.75
1,000 5.15340 $5,153.40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package
  • Tube  : 235-1288-ND
  • Minimum Quantity: 1
  • Quantity Available: 4,612 - Immediate
  • Unit Price: $13.62000
  • Tape & Reel (TR)  : 235-1677-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $5.15340
  • Digi-Reel®  : 235-1677-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,425 - Immediate
  • Unit Price: Digi-Reel®

NPP-301A-200AT

Datasheet
Digi-Key Part Number 235-1677-1-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NPP-301A-200AT
Copy  
Description SENSOR PRES 30PSIA SO8 SMD
Copy  
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pressure Sensor 30PSI (206.84kPa) Absolute 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width)

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series NPP-301
Packaging Cut Tape (CT) 
Part Status Active
Applications Board Mount
Pressure Type Absolute
Operating Pressure 30PSI (206.84kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 60 mV (3V)
Accuracy ±0.2%
Voltage - Supply 3V ~ 10V
Port Size -
Port Style No Port
Features -
Termination Style Gull Wing
Maximum Pressure 90PSI (620.53kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
Base Part Number NPP-301A
 
Environmental & Export Classifications
RoHS Status RoHS Compliant
Moisture Sensitivity Level (MSL) 6 (Time on Label)
You May Also Be Interested In

MPX2300DT1

PRESSURE SENSE MED 4SIP CHIP PAK

NXP USA Inc.

$7.37000 Details

SSCDANN100PG5A5

SENSOR PRES 100PSI GAUG 5V DIP

Honeywell Sensing and Productivity Solutions

$34.02000 Details

NPP-301A-200A

SENSOR PRES 30PSIA SO8 SMD

Amphenol Advanced Sensors

$13.62000 Details

KP235XTMA1

IC ANLG BAROMETRIC SNSR DSOF8-16

Infineon Technologies

$6.65000 Details

2SMPP-02

SENSOR PRESSURE 0-5PSI 2-37KPI

Omron Electronics Inc-EMC Div

$6.31000 Details

MP3H6115AC6T1

SENSOR PRESS 16.7PSI MAX 8-SSOP

NXP USA Inc.

$14.65000 Details
Additional Resources
Standard Package 1
Other Names 235-1677-1