Add To Favorites
NPP-301A-100AT Pressure Sensor 15PSI (103.42kPa) Absolute 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 11.54000 $11.54
5 10.12000 $50.60
10 9.10800 $91.08
25 8.09600 $202.40
50 7.48880 $374.44
100 6.47680 $647.68
250 6.27440 $1,568.60
500 6.07200 $3,036.00
1,000 5.66720 $5,667.20

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 235-1492-1-ND
Copy   235-1492-1-ND
Quantity Available 2,884
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NPP-301A-100AT

Copy   NPP-301A-100AT
Description SENSOR PRES 15PSIA SO8 SMD
Copy   SENSOR PRES 15PSIA SO8 SMD
Manufacturer Standard Lead Time 11 Weeks
Detailed Description

Pressure Sensor 15PSI (103.42kPa) Absolute 0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width)

Copy   Pressure Sensor 15PSI (103.42kPa) Absolute  0 mV ~ 60 mV (3V) 8-SOIC (0.154", 3.90mm Width)
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series NPP-301
Part Status Active
Applications Board Mount
Pressure Type Absolute
Operating Pressure 15PSI (103.42kPa)
Output Type Wheatstone Bridge
Output 0 mV ~ 60 mV (3V)
Accuracy ±0.2%
Voltage - Supply 3V ~ 10V
Port Size -
Port Style No Port
Features -
Termination Style Gull Wing
Maximum Pressure 45PSI (310.26kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 8-SOIC (0.154", 3.90mm Width)
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 6 (Time on Label)
You May Also Be Interested In
  • KP235XTMA1 - Infineon Technologies | KP235XTMA1CT-ND DigiKey Electronics
  • KP235XTMA1
  • Infineon Technologies
  • IC ANLG BAROMETRIC SNSR DSOF8-16
  • Unit Price $7.32000
  • KP235XTMA1CT-ND
  • NPP-301A-200A - Amphenol Advanced Sensors | 235-1288-ND DigiKey Electronics
  • NPP-301A-200A
  • Amphenol Advanced Sensors
  • SENSOR PRES 30PSIA SO8 SMD
  • Unit Price $12.34000
  • 235-1288-ND
  • NPP-301A-100A - Amphenol Advanced Sensors | 235-1289-ND DigiKey Electronics
  • NPP-301A-100A
  • Amphenol Advanced Sensors
  • SENSOR PRES 15PSIA SO8 SMD
  • Unit Price $10.86000
  • 235-1289-ND
  • TBPLLNN030PGUCV - Honeywell Sensing and Productivity Solutions | 480-5847-ND DigiKey Electronics
  • TBPLLNN030PGUCV
  • Honeywell Sensing and Productivity Solutions
  • SENSOR PRESSURE GAUGE
  • Unit Price $13.23000
  • 480-5847-ND
  • BMP280 - Bosch Sensortec | 828-1064-1-ND DigiKey Electronics
  • BMP280
  • Bosch Sensortec
  • SENSOR PRESSURE ABS
  • Unit Price $3.48000
  • 828-1064-1-ND
Additional Resources
Standard Package ? 1
Other Names 235-1492-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 235-1492-2-ND
  • Minimum Quantity: 2,000
  • Quantity Available: 2,000 - Immediate
  • Unit Price: $5.15200
  • Digi-Reel® ? : 235-1492-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,884 - Immediate
  • Unit Price: Digi-Reel®
  • Tube ? : 235-1289-ND
  • Minimum Quantity: 1
  • Quantity Available: 2,087 - Immediate
  • Unit Price: $10.86000

15:01:02 6/19/2019