USD
Favorite

NPA-700B-02WG Pressure Sensor 0.073PSI (0.5kPa) Vented Gauge Male - 0.028” (0.72mm) Tube 14 b 14-SOIC Module, Dual Top Ports
Price & Procurement
83 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 42.08000 $42.08
5 40.17000 $200.85
10 36.34500 $363.45
25 33.47560 $836.89
50 29.65000 $1,482.50

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : 235-1446-2-ND
  • Minimum Quantity: 100
  • Quantity Available: 0
  • Unit Price: $26.08500
  • Cut Tape (CT)  : 235-1446-1-ND
  • Minimum Quantity: 1
  • Quantity Available: 83 - Immediate
  • Unit Price: $42.08000

NPA-700B-02WG

Datasheet
Digi-Key Part Number 235-1446-6-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number NPA-700B-02WG
Copy  
Description SENS PRESS GUAG 60PSI MAX 14SMD
Copy  
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pressure Sensor 0.073PSI (0.5kPa) Vented Gauge Male - 0.028” (0.72mm) Tube 14 b 14-SOIC Module, Dual Top Ports

Copy  
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series NPA
Part Status Active
Applications Board Mount
Pressure Type Vented Gauge
Operating Pressure 0.073PSI (0.5kPa)
Output Type I²C
Output 14 b
Accuracy ±1.5%
Voltage - Supply -4.75V ~ -5.25V
Port Size Male - 0.028” (0.72mm) Tube
Port Style Barbed
Features Temperature Compensated
Termination Style SMD (SMT) Tab
Maximum Pressure 60PSI (413.69kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 14-SOIC Module, Dual Top Ports
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package 1
Other Names 235-1446-6