Add To Favorites
Photo Not Available
NPA-600M-030G Pressure Sensor 30 PSI (206.84 kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 19.14000 $1,914.00

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number NPA-600M-030G-ND
Copy   NPA-600M-030G-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NPA-600M-030G

Copy   NPA-600M-030G
Description SENSOR PRESSURE 30PSI GAUGE SMD
Copy   SENSOR PRESSURE 30PSI GAUGE SMD
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

Pressure Sensor 30 PSI (206.84 kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port

Copy   Pressure Sensor 30 PSI (206.84 kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series NPA-100
Part Status Active
Pressure Type Vented Gauge
Operating Pressure 30 PSI (206.84 kPa)
Output Type I²C
Output 14 b
Accuracy ±1.5%
Voltage - Supply 2.7 V ~ 5.5 V
Port Size Male - 0.12" (3mm) Tube, Dual
Port Style Barbed
Features Amplified Output, Temperature Compensated
Termination Style Gull Wing
Maximum Pressure 60 PSI (413.69 kPa)
Operating Temperature -50°C ~ 150°C
Package / Case 14-SOIC Module, Top Port
Supplier Device Package 14-SOIC
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package ? 100

18:30:56 1/15/2019