NPA-600B-015G Pressure Sensor 15 PSI (103.42 kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port
Product Overview
Digi-Key Part Number 235-1317-1-ND
Copy   235-1317-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NPA-600B-015G

Copy   NPA-600B-015G
Description SENSOR PRES 15PSI GAUGE SMD
Copy   SENSOR PRES 15PSI GAUGE SMD
Detailed Description

Pressure Sensor 15 PSI (103.42 kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port

Copy   Pressure Sensor 15 PSI (103.42 kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 14 b 14-SOIC Module, Top Port
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series NPA-600
Part Status Discontinued at Digi-Key
Pressure Type Vented Gauge
Operating Pressure 15 PSI (103.42 kPa)
Output Type ZACwire™
Output 14 b
Accuracy ±1.5%
Voltage - Supply 4.75 V ~ 5.25 V
Port Size Male - 0.12" (3mm) Tube, Dual
Port Style Barbed
Features Temperature Compensated
Termination Style Gull Wing
Maximum Pressure 60 PSI (413.69 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 14-SOIC Module, Top Port
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package ? 1
Other Names 235-1317-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 235-1317-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $19.14000

21:07:14 1/21/2019