NPA-300B-001G Pressure Sensor 1 PSI (6.89 kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 2 V ~ 3 V 14-SOIC Module, Top Port
Product Overview
Digi-Key Part Number 235-1301-1-ND
Copy   235-1301-1-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NPA-300B-001G

Copy   NPA-300B-001G
Description SENSOR PRES 1PSI GAUGE SMD
Copy   SENSOR PRES 1PSI GAUGE SMD
Detailed Description

Pressure Sensor 1 PSI (6.89 kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 2 V ~ 3 V 14-SOIC Module, Top Port

Copy   Pressure Sensor 1 PSI (6.89 kPa) Vented Gauge Male - 0.12" (3mm) Tube, Dual 2 V ~ 3 V 14-SOIC Module, Top Port
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series NPA-300
Part Status Discontinued at Digi-Key
Pressure Type Vented Gauge
Operating Pressure 1 PSI (6.89 kPa)
Output Type Analog Voltage
Output 2 V ~ 3 V
Accuracy ±1.5%
Voltage - Supply 3.135 V ~ 3.465 V
Port Size Male - 0.12" (3mm) Tube, Dual
Port Style Barbed
Features Amplified Output, Temperature Compensated
Termination Style Gull Wing
Maximum Pressure 60 PSI (413.69 kPa)
Operating Temperature -40°C ~ 125°C
Package / Case 14-SOIC Module, Top Port
Supplier Device Package -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 5A (24 Hours)
Additional Resources
Standard Package ? 1
Other Names 235-1301-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 235-1301-2-ND
  • Minimum Quantity: 100  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: $22.59000

13:26:46 1/17/2019