Add To Favorites
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 2.98000 $2.98
5 2.77000 $13.85
10 2.30200 $23.02
25 1.91800 $47.95
50 1.70500 $85.25
100 1.61980 $161.98
250 1.53452 $383.63
500 1.36400 $682.00
1,000 1.27875 $1,278.75

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 235-1111-1-ND
Copy   235-1111-1-ND
Quantity Available 1,422
Can ship immediately
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

NHQ503B400T10

Copy   NHQ503B400T10
Description THERMISTOR NTC 50KOHM 4000K 1206
Copy   THERMISTOR NTC 50KOHM 4000K 1206
Manufacturer Standard Lead Time 15 Weeks
Detailed Description

NTC Thermistor 50k 1206 (3216 Metric)

Copy   NTC Thermistor 50k 1206 (3216 Metric)
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series NHQ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 50k
Resistance Tolerance ±10%
B Value Tolerance ±5%
B0/50 -
B25/50 -
B25/75 -
B25/85 4000K
B25/100 -
Operating Temperature -40°C ~ 125°C
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 1206 (3216 Metric)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1
Other Names 235-1111-1
Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : 235-1111-2-ND
  • Minimum Quantity: 3,000
  • Quantity Available: 0
  • Unit Price: $1.12375
  • Digi-Reel® ? : 235-1111-6-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,422 - Immediate
  • Unit Price: Digi-Reel®

15:35:05 12/9/2018