Add To Favorites
CL-190A Inrush Current Limiter 25 Ohms ±25% 2.4A 0.55" (13.97mm)
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 0.96758 $967.58

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number CL-190A-ND
Copy   CL-190A-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

CL-190A

Copy   CL-190A
Description ICL 25 OHM 25% 2.4A 13.97MM
Copy   ICL 25 OHM 25% 2.4A 13.97MM
Detailed Description

Inrush Current Limiter 25 Ohms ±25% 2.4A 0.55" (13.97mm)

Copy   Inrush Current Limiter 25 Ohms ±25% 2.4A 0.55" (13.97mm)
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series CL
Packaging ? Bulk ?
Part Status Active
R @ 25°C 25 Ohms
Tolerance ±25%
Current - Steady State Max 2.4A
R @ Current 410 mOhms
Diameter 0.55" (13.97mm)
Lead Spacing 0.328" (8.33mm)
Approvals UL
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Contains lead / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Kits
  • A-2130 - Amphenol Advanced Sensors | 235-1519-ND DigiKey Electronics
  • A-2130
  • Amphenol Advanced Sensors
  • INRUSH CURRENT LIMITER KIT
  • Unit Price $216.00000
  • 235-1519-ND
Additional Resources
Standard Package ? 1,000

13:21:52 12/14/2018