USD
Favorite

Photo Not Available
BR55KA622K NTC Thermistor 6.2K Bead, Glass
Price & Procurement
140 In Stock
Can ship today if order is placed within:
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 33.42000 $33.42
5 31.90000 $159.50
10 28.86100 $288.61
25 26.58240 $664.56
50 23.54460 $1,177.23
100 22.78500 $2,278.50
250 22.02552 $5,506.38
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

BR55KA622K

Datasheet
Digi-Key Part Number 235-1719-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR55KA622K
Copy  
Description NTC THERMISTORS DIA 55MILS ADJ L
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

NTC Thermistor 6.2K Bead, Glass

Copy  
Documents & Media
Datasheets BR Series, NTC Type Datasheet
Online Catalog BR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series BR
Part Status Active
Resistance in Ohms @ 25°C 6.2K
Resistance Tolerance ±10%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -80°C ~ 300°C
Power - Max 50mW
Length - Lead Wire 0.31" (7.90mm)
Mounting Type Free Hanging
Package / Case Bead, Glass
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 140
Other Names 235-1719