USD
Favorite

Photo Not Available
BR11KA152M NTC Thermistor 1.5k Bead, Glass
Price & Procurement
173 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 25.39000 $25.39
5 24.23400 $121.17
10 21.92600 $219.26
25 20.19520 $504.88
50 17.88700 $894.35
100 17.31000 $1,731.00
250 16.73300 $4,183.25
500 16.15600 $8,078.00
Import Tariff may apply to this part if shipping to the United States

Submit a request for quotation on quantities greater than those displayed.

BR11KA152M

Datasheet
Digi-Key Part Number 235-1717-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number BR11KA152M
Copy  
Description NTC THERMISTORS DIA 11MILS ADJ L
Copy  
Manufacturer Standard Lead Time 14 Weeks
Detailed Description

NTC Thermistor 1.5k Bead, Glass

Copy  
Documents & Media
Datasheets BR Series, NTC Type Datasheet
Online Catalog BR Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series BR
Part Status Active
Resistance in Ohms @ 25°C 1.5k
Resistance Tolerance ±20%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 -
B25/100 -
Operating Temperature -80°C ~ 200°C
Power - Max 7mW
Length - Lead Wire 0.31" (7.90mm)
Mounting Type Free Hanging
Package / Case Bead, Glass
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 175
Other Names 235-1717