Add To Favorites
  • Non-Stock ?
Product Overview
Digi-Key Part Number 03006-17.53K-98-G100-ND
Quantity Available 0
Manufacturer

Manufacturer Part Number

03006-17.53K-98-G100

Description NTC THERMISTOR 30K OHM 10% DO213
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

NTC Thermistor 30k DO-213AA

Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series 3006
Packaging ? -
Part Status Active
Resistance in Ohms @ 25°C 30k
Resistance Tolerance ±10%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 3974K
B25/100 -
Operating Temperature -50°C ~ 204°C
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case DO-213AA
 
Additional Resources
Standard Package ? 1,000

02:11:00 2/20/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13150 $1,131.50

Submit a request for quotation on quantities greater than those displayed.

Send Feedback