Add To Favorites
03006-1576-101-G100 NTC Thermistor 2.78k DO-213AA
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 1.13150 $1,131.50

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number 03006-1576-101-G100-ND
Copy   03006-1576-101-G100-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

03006-1576-101-G100

Copy   03006-1576-101-G100
Description THERM NTC 2.78KOHM 4102K DO213
Copy   THERM NTC 2.78KOHM 4102K DO213
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

NTC Thermistor 2.78k DO-213AA

Copy   NTC Thermistor 2.78k DO-213AA
Product Attributes Select All
Categories
Manufacturer Amphenol Advanced Sensors
Series 3006
Packaging ? Bulk ?
Part Status Active
Resistance in Ohms @ 25°C 2.78k
Resistance Tolerance ±10%
B Value Tolerance -
B0/50 -
B25/50 -
B25/75 -
B25/85 4102K
B25/100 -
Operating Temperature -50°C ~ 204°C
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case DO-213AA
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 1,000

12:04:42 1/22/2019