Add To Favorites
XF-10226
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
10 19.09100 $190.91

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number XF-10226-ND
Copy   XF-10226-ND
Quantity Available 0

Factory Stock ?: 10
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

XF-10226

Copy   XF-10226
Description XFRMR TOROIDAL 10VA CHAS MOUNT
Copy   XFRMR TOROIDAL 10VA CHAS MOUNT
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets XF-102xx Series
Product Attributes Select All
Categories
Manufacturer Amgis, LLC
Series -
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 12V, Series 24V
Current - Output (Max) Parallel 417mA, Series 209mA
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 10 VA
Mounting Type Chassis Mount
Termination Style Wire Leads
Size / Dimension 53.50mm Dia
Height - Seated (Max) 23.50mm
Voltage - Isolation 4000Vrms
Weight 0.477 lb (216.36g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 10

19:07:07 1/22/2019