USD
Favorite

Photo Not Available
TVHS-1.0-103 10mH @ 10kHz 2 Line Common Mode Choke Surface Mount 1A DCR 450mOhm
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
350 4.75200 $1,663.20

Submit a request for quotation on quantities greater than those displayed.

TVHS-1.0-103

Datasheet
Digi-Key Part Number TVHS-1.0-103-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number TVHS-1.0-103
Copy  
Description CMC 10MH 1A 2LN SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

10mH @ 10kHz 2 Line Common Mode Choke Surface Mount 1A DCR 450mOhm

Copy  
Documents & Media
Datasheets TVH Series
HTML Datasheet TVH Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amgis, LLC
Series TVH
Packaging Tray 
Part Status Active
Filter Type -
Number of Lines 2
Inductance @ Frequency 10mH @ 10kHz
Current Rating (Max) 1A
DC Resistance (DCR) (Max) 450mOhm
Voltage Rating - DC -
Voltage Rating - AC 1500V (1.5kV)
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.630" L x 0.559" W (16.00mm x 14.20mm)
Height (Max) 0.350" (8.90mm)
Package / Case Horizontal, 4 PC Pad
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 350
Other Names TVS-1.0-103
TVS-1.0-103-ND