Add To Favorites
Photo Not Available
SH150T-1.50-250 250µH Unshielded Toroidal Inductor 1.5A 230 mOhm Radial
Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
200 5.75520 $1,151.04

Submit a request for quotation on quantities greater than those displayed.

Product Overview
Digi-Key Part Number SH150T-1.50-250-ND
Copy   SH150T-1.50-250-ND
Quantity Available 0
Manufacturer

Copy   PartSearchCore.DksusService3.PidVid
Manufacturer Part Number

SH150T-1.50-250

Copy   SH150T-1.50-250
Description FIXED IND 250UH 1.5A 230 MOHM TH
Copy   FIXED IND 250UH 1.5A 230 MOHM TH
Manufacturer Standard Lead Time 18 Weeks
Detailed Description

250µH Unshielded Toroidal Inductor 1.5A 230 mOhm Radial

Copy   250µH Unshielded Toroidal Inductor 1.5A 230 mOhm Radial
Documents & Media
Datasheets SH150 Series
Product Attributes Select All
Categories
Manufacturer Amgis, LLC
Series SH150
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Iron Powder
Inductance 250µH
Tolerance ±20%
Current Rating 1.5A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 230 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension -
Height - Seated (Max) -
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package ? 200

16:10:42 10/16/2018