USD
Favorite

Price & Procurement
1,267 In Stock
Can ship immediately
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.14000 $6.14
10 5.62700 $56.27
25 5.11520 $127.88
50 4.29660 $214.83
100 3.68280 $368.28

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A $7.00 reeling fee will be applied to each reel ordered.

Alternate Package
  • Tape & Reel (TR)  : TE2190TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 1,250 - Immediate
  • Unit Price: $3.47820
  • Cut Tape (CT)  : TE2190CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 1,267 - Immediate
  • Unit Price: $6.14000

SH150S-2.74-24

Datasheet
Digi-Key Part Number TE2190DKR-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number SH150S-2.74-24
Copy  
Description FIXED IND 24UH 2.74A 70 MOHM SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

24µH Unshielded Toroidal Inductor 2.74A 70mOhm Nonstandard

Copy  
Documents & Media
Datasheets SH150 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Online Catalog SH150 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amgis, LLC
Series SH150
Packaging Digi-Reel® 
Part Status Active
Type Toroidal
Material - Core Iron Powder
Inductance 24µH
Tolerance ±20%
Current Rating (Amps) 2.74A
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 70mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -40°C ~ 125°C
Inductance Frequency - Test 10kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.614" L x 0.591" W (15.60mm x 15.00mm)
Height - Seated (Max) 0.388" (9.85mm)
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Additional Resources
Standard Package 1
Other Names TE2190DKR