Add To Favorites
Product Overview
Digi-Key Part Number TE2216-ND
Quantity Available 262
Can ship immediately
Manufacturer

Manufacturer Part Number

SH150C-3.00-38

Description FIXED IND 38UH 3A 50 MOHM TH
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Detailed Description

38µH Unshielded Toroidal Inductor 3A 50 mOhm Radial

Documents & Media
Datasheets SH150 Series
Product Training Modules Inductor Selection for LM2594
Inductor Selection for LM2595
Featured Product SH150 Series Toroidal Inductors
Online Catalog SH150 Series
Product Attributes Select All
Categories
Manufacturer Amgis, LLC
Series SH150
Packaging ? Tray ?
Part Status Active
Type Toroidal
Material - Core Powdered Iron
Inductance 38µH
Tolerance ±20%
Current Rating 3A
Shielding Unshielded
DC Resistance (DCR) 50 mOhm
Q @ Freq -
Ratings -
Operating Temperature -40°C ~ 125°C
Frequency - Test 10kHz
Mounting Type Through Hole
Package / Case Radial
Supplier Device Package -
Size / Dimension 0.827" L x 0.449" W (21.00mm x 11.40mm)
Height - Seated (Max) 0.937" (23.80mm)
 
Additional Resources
Standard Package ? 200
Other Names SH150C30038
TE2216

22:52:42 2/22/2018

Price & Procurement
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1 6.24000 $6.24
10 5.67500 $56.75
100 3.85900 $385.90
500 3.51850 $1,759.25
1,000 3.29150 $3,291.50
2,500 3.17800 $7,945.00

Submit a request for quotation on quantities greater than those displayed.

Send Feedback