USD
Favorite

Price & Procurement
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
6 37.77333 $226.64

Submit a request for quotation on quantities greater than those displayed.

L01-6381

Datasheet
Digi-Key Part Number TE2268-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number L01-6381
Copy  
Description XFRMR TOROIDAL 50VA THRU HOLE
Copy  
Manufacturer Standard Lead Time 20 Weeks
Documents & Media
Datasheets L01 Series Datasheet
Mfg CAD Models L01-638X.easm
L01-638X.stp
Product Attributes
Type Description Select All
Categories
Manufacturer Amgis, LLC
Series L01
Part Status Active
Type Toroidal
Voltage - Primary 115V, 230V
Voltage - Secondary (Full Load) Parallel 9V, Series 18V
Current - Output (Max) Parallel 5.554A, Series 2.777A
Primary Winding(s) Dual
Secondary Winding(s) Dual
Center Tap No
Power - Max 50VA
Mounting Type Through Hole
Termination Style PC Pin
Size / Dimension 82.40mm L x 82.40mm W
Height - Seated (Max) 37.50mm
Voltage - Isolation 4000Vrms
Weight 1.8 lbs (816.5 g)
 
Environmental & Export Classifications
Lead Free Status / RoHS Status Lead free / ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 6
Other Names TE2268