USD
Favorite

Photo Not Available
CMJ-4-472 4.7mH @ 100kHz 4 Line Common Mode Choke Surface Mount 200mA DCR 860mOhm (Typ)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.72250 $2,722.50

Submit a request for quotation on quantities greater than those displayed.

CMJ-4-472

Datasheet
Digi-Key Part Number CMJ-4-472-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CMJ-4-472
Copy  
Description CMC 4.7MH 200MA 4LN SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

4.7mH @ 100kHz 4 Line Common Mode Choke Surface Mount 200mA DCR 860mOhm (Typ)

Copy  
Documents & Media
Datasheets CMJ Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amgis, LLC
Series CMJ
Packaging Tape & Reel (TR) 
Part Status Active
Filter Type -
Number of Lines 4
Inductance @ Frequency 4.7mH @ 100kHz
Current Rating (Max) 200mA
DC Resistance (DCR) (Max) 860mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature 0°C ~ 70°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.354" L x 0.228" W (9.00mm x 5.80mm)
Height (Max) 0.169" (4.30mm)
Package / Case Horizontal, 4 Flat Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000