USD
Favorite

CLJ-2-473 47mH @ 100kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 3.9Ohm (Typ)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 4.97420 $4,974.20

Submit a request for quotation on quantities greater than those displayed.

CLJ-2-473

Datasheet
Digi-Key Part Number CLJ-2-473-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLJ-2-473
Copy  
Description CMC 47MH 100MA 2LN SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

47mH @ 100kHz 2 Line Common Mode Choke Surface Mount 100mA DCR 3.9Ohm (Typ)

Copy  
Documents & Media
Datasheets CLJ-2 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amgis, LLC
Series CLJ-2
Packaging Tape & Reel (TR) 
Part Status Active
Filter Type -
Number of Lines 2
Inductance @ Frequency 47mH @ 100kHz
Current Rating (Max) 100mA
DC Resistance (DCR) (Max) 3.9Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.350" L x 0.213" W (8.90mm x 5.40mm)
Height (Max) 0.146" (3.70mm)
Package / Case Horizontal, 4 Flat Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000