USD
Favorite

CLJ-2-102 1mH @ 100kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 275mOhm (Typ)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
1,000 2.39250 $2,392.50

Submit a request for quotation on quantities greater than those displayed.

CLJ-2-102

Datasheet
Digi-Key Part Number CLJ-2-102-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CLJ-2-102
Copy  
Description CMC 1MH 500MA 2LN SMD
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1mH @ 100kHz 2 Line Common Mode Choke Surface Mount 500mA DCR 275mOhm (Typ)

Copy  
Documents & Media
Datasheets CLJ-2 Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amgis, LLC
Series CLJ-2
Packaging Tape & Reel (TR) 
Part Status Active
Filter Type -
Number of Lines 2
Inductance @ Frequency 1mH @ 100kHz
Current Rating (Max) 500mA
DC Resistance (DCR) (Max) 275mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -25°C ~ 85°C
Ratings -
Approval Agency -
Features -
Mounting Type Surface Mount
Size / Dimension 0.350" L x 0.213" W (8.90mm x 5.40mm)
Height (Max) 0.146" (3.70mm)
Package / Case Horizontal, 4 Flat Lead
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 1,000
Other Names Q5317489