USD
Favorite

Photo Not Available
CAX-0.4-100 100mH @ 10kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.807Ohm (Typ)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
100 3.10860 $310.86

Submit a request for quotation on quantities greater than those displayed.

CAX-0.4-100

Datasheet
Digi-Key Part Number CAX-0.4-100-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CAX-0.4-100
Copy  
Description CMC 100MH 400MA 2LN TH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

100mH @ 10kHz 2 Line Common Mode Choke Through Hole 400mA DCR 2.807Ohm (Typ)

Copy  
Documents & Media
Datasheets CA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amgis, LLC
Series CA
Packaging Tray 
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 100mH @ 10kHz
Current Rating (Max) 400mA
DC Resistance (DCR) (Max) 2.807Ohm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Through Hole
Size / Dimension 0.906" L x 0.610" W (23.00mm x 15.50mm)
Height (Max) 0.984" (25.00mm)
Package / Case Vertical, 4 PC Pin
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 100
Other Names Q5951549