USD
Favorite

CAO-5.0-1.5 1.5mH @ 10kHz 2 Line Common Mode Choke Through Hole 5A DCR 22mOhm (Typ)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
70 4.01943 $281.36

Submit a request for quotation on quantities greater than those displayed.

CAO-5.0-1.5

Datasheet
Digi-Key Part Number CAO-5.0-1.5-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CAO-5.0-1.5
Copy  
Description CMC 1.5MH 5A 2LN TH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

1.5mH @ 10kHz 2 Line Common Mode Choke Through Hole 5A DCR 22mOhm (Typ)

Copy  
Documents & Media
Datasheets CA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amgis, LLC
Series CA
Packaging Tray 
Part Status Active
Filter Type Power Line
Number of Lines 2
Inductance @ Frequency 1.5mH @ 10kHz
Current Rating (Max) 5A
DC Resistance (DCR) (Max) 22mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Through Hole
Size / Dimension 0.906" Dia (23.00mm)
Height (Max) 0.433" (11.00mm)
Package / Case Horizontal, No Base, 4 PC Pin
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 70