USD
Favorite

Photo Not Available
CAF-6.1-0.33 330µH @ 10kHz 2 Line Common Mode Choke Through Hole 6.1A DCR 7mOhm (Typ)
Available To Order
0
 

Quantity
All prices are in USD.
Price Break Unit Price Extended Price
150 3.86100 $579.15

Submit a request for quotation on quantities greater than those displayed.

CAF-6.1-0.33

Datasheet
Digi-Key Part Number CAF-6.1-0.33-ND
Copy  
Manufacturer

Copy  
Manufacturer Part Number CAF-6.1-0.33
Copy  
Description CMC 330UH 6.1A 2LN TH
Copy  
Manufacturer Standard Lead Time 20 Weeks
Detailed Description

330µH @ 10kHz 2 Line Common Mode Choke Through Hole 6.1A DCR 7mOhm (Typ)

Copy  
Documents & Media
Datasheets CA Series
Product Attributes
Type Description Select All
Categories
Manufacturer Amgis, LLC
Series CA
Packaging Tray 
Part Status Active
Filter Type Signal Line
Number of Lines 2
Inductance @ Frequency 330µH @ 10kHz
Current Rating (Max) 6.1A
DC Resistance (DCR) (Max) 7mOhm (Typ)
Voltage Rating - DC -
Voltage Rating - AC -
Operating Temperature -40°C ~ 125°C
Ratings -
Approval Agency -
Features -
Mounting Type Through Hole
Size / Dimension 0.886" L x 0.866" W (22.50mm x 22.00mm)
Height (Max) 0.591" (15.00mm)
Package / Case Horizontal, 4 PC Pin
 
Environmental & Export Classifications
RoHS Status ROHS3 Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Additional Resources
Standard Package 150
Other Names Q7186353